TOOLCRAFT 136610 Turnbuckle M6 Zinc Galvanised Steel Eye & Eye DIN 1480

Image Representative of Range

TOOLCRAFT 136610 Turnbuckle M6 Zinc Galvanised Steel Eye & Eye DIN 1480

MPN
136610
Brand
Toolcraft
EAN-13
4053199205936
Order Code
13-1961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

Toolcraft manufactures the 136610 Turnbuckle, which is eye & eye M6 steel and zinc galvanised. It adheres to DIN 1480 standards, providing durability and resistance to corrosion. This turnbuckle is typically used in tensioning applications, such as in cables and ropes.
Type Turnbuckle
Thead Size M6
Material Steel
DIN Standard DIN 1480
Material properties zinc galvanized
Misc Attribute Eye & eye

Reviews

Be the first to submit a review

Trustpilot