TOOLCRAFT 134978 Threaded Rod M10 1000mm Steel Hot-Dip Galvanized

Image Representative of Range

TOOLCRAFT 134978 Threaded Rod M10 1000mm Steel Hot-Dip Galvanized

MPN
134978
Brand
Toolcraft
EAN-13
4053199191734
Order Code
13-1959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £5.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 27/11/2026

Toolcraft manufactures the M10 threaded rod, which measures 1000 mm in length and is made from steel with a hot-dip galvanised finish. This robust rod is designed for superior corrosion resistance in structural and construction applications. It is typically used in building frameworks, machinery, and equipment installations.
Type Threaded rod
Length 1m
Thread Size M10
Material hot-dip galvanized
DIN Standard DIN 975
Quality 8.8

Reviews

Be the first to submit a review

Trustpilot