TOOLCRAFT 134823 Threaded Rod M10x1000mm Steel DIN 975 10.9 1 Piece

Image Representative of Range

TOOLCRAFT 134823 Threaded Rod M10x1000mm Steel DIN 975 10.9 1 Piece

MPN
134823
Brand
Toolcraft
EAN-13
4053199190393
Order Code
13-1943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £4.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Toolcraft manufactures the 134823 threaded rod, which is made of steel and measures M10 by 1000 mm. This durable component is ideal for construction and repair tasks requiring strong and reliable connections. Common applications include securing structures and assembling machinery.
Type Threaded rod
Length 1m
Thread Size M10
Material Steel
DIN Standard DIN 975
Quality 10.9

Reviews

Be the first to submit a review

Trustpilot