Toolcraft 134760 Threaded Rod M7 1000mm Steel Zinc Galvanised 1 piece

Image Representative of Range

Toolcraft 134760 Threaded Rod M7 1000mm Steel Zinc Galvanised 1 piece

MPN
134760
Brand
Toolcraft
EAN-13
4053199189816
Order Code
13-1936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
2+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 37 availableBack-order availability date - 27/11/2026

Toolcraft manufactures the 134760 threaded rod, featuring an M7 specification, measuring 1000 mm and made from steel with a zinc-galvanised finish. Its robust build and corrosion resistance make it ideal for construction and industrial applications. This product comes in single units, perfect for custom projects requiring precise threading.
Type Threaded rod
Length 1m
Thread Size M7
Material zinc galvanized
DIN Standard DIN 975
Quality 4.6 - 5.8

Reviews

Be the first to submit a review

Trustpilot