TOOLCRAFT 134759 DIN 975 Steel M6 Threaded Rod Zinc Galvanised 1000mm

Image Representative of Range

TOOLCRAFT 134759 DIN 975 Steel M6 Threaded Rod Zinc Galvanised 1000mm

MPN
134759
Brand
Toolcraft
EAN-13
4053199189809
Order Code
13-1935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
3+ £1.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 113 availableBack-order availability date - 27/11/2026

Toolcraft manufactures the 134759 threaded rod, which is M6 and 1000 mm long, made from steel with a zinc-galvanised finish. This rod offers durability and corrosion resistance, ideal for creating secure and sturdy connections. Typically used in construction, engineering, and DIY projects, it provides reliable performance.
Type Threaded rod
Length 1m
Thread Size M6
Material zinc galvanized
DIN Standard DIN 975
Quality 4.6 - 5.8

Reviews

Be the first to submit a review

Trustpilot