TOOLCRAFT 13211100400 Wire Rope 4mm Grey 6x7+WSC EN 12385-4 Compliant

Image Representative of Range

TOOLCRAFT 13211100400 Wire Rope 4mm Grey 6x7+WSC EN 12385-4 Compliant

MPN
13211100400
Brand
Toolcraft
EAN-13
2050001152879
Order Code
13-1925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 543 in stock

Manufactured by Toolcraft, this grey wire rope has a diameter of 4 mm. It is designed for durability and strength, suitable for various construction and industrial applications. With part number 13211100400, it is ideal for tasks requiring reliable support and tension.
Type Wire rope
Colour Grey
Material Steel
Diameter (Ø) 4mm
Max. breaking load 1020 daN
Weight 61.4g/m

Reviews

Be the first to submit a review

Trustpilot