TOOLCRAFT 13211100300 Wire Rope 3mm Grey Sold by Metre EN 12385-4

Image Representative of Range

TOOLCRAFT 13211100300 Wire Rope 3mm Grey Sold by Metre EN 12385-4

MPN
13211100300
Brand
Toolcraft
EAN-13
2050001152862
Order Code
13-1924
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.484
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 667 in stock

Toolcraft manufactures this 3 mm diameter grey wire rope, sold by the metre. It is strong and flexible, suitable for a variety of industrial and construction applications. Ideal for lifting, securing, and rigging tasks.
Type Wire rope
Length Sold by the Metre
Colour Grey
Material Steel
Diameter (Ø) 3mm
Max. breaking load 572 daN
Weight 34.6g/m

Reviews

Be the first to submit a review

Trustpilot