TOOLCRAFT 13211100200 Wire Rope Dia2mm Grey Steel Sold by the Metre

Image Representative of Range

TOOLCRAFT 13211100200 Wire Rope Dia2mm Grey Steel Sold by the Metre

MPN
13211100200
Brand
Toolcraft
EAN-13
2050001152855
Order Code
13-1923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.786
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 360 in stock

The wire rope with a diameter of 2 mm is manufactured by Toolcraft. It's available in grey and sold by the metre, making it ideal for custom-length applications. Typically, it is used for light-duty tasks including hanging signs or supporting small structures.
Type Wire rope
Length Sold by the Metre
Colour Grey
Material Steel
Diameter (Ø) 2mm
Max. breaking load 254 daN
Weight 15.4g/m

Reviews

Be the first to submit a review

Trustpilot