TOOLCRAFT 13211100150 Wire Rope Dia1.5mm Grey Steel Sold by Metre

Image Representative of Range

TOOLCRAFT 13211100150 Wire Rope Dia1.5mm Grey Steel Sold by Metre

MPN
13211100150
Brand
Toolcraft
EAN-13
2050001152848
Order Code
13-1922
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.693
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

The Toolcraft wire rope, with a diameter of 1.5 mm and sold by the metre, is grey in colour. Known for its durability and strength, it is ideal for securing and lifting applications. Commonly used in construction, DIY projects, and marine settings, it ensures reliable performance.
Type Wire rope
Length Sold by the Metre
Colour Grey
Material Steel
Diameter (Ø) 1.5mm
Max. breaking load 143 daN
Weight 8.8g/m

Reviews

Be the first to submit a review

Trustpilot