TOOLCRAFT 131885 Hexagonal Nuts M8 Steel DIN 934 100 pieces.

Image Representative of Range

TOOLCRAFT 131885 Hexagonal Nuts M8 Steel DIN 934 100 pieces.

MPN
131885
Brand
Toolcraft
EAN-13
4053199163588
Order Code
13-1920
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Toolcraft manufactures hexagonal nuts, part number 131885, made of steel in conformity with DIN 934 standards. This pack contains 100 M8 nuts, ideal for securing bolts in various mechanical and construction applications. They are suitable for ensuring the stability and strength of assembled components.
Type Hexagon Full Nut
Thread Size M8
Material Steel 8
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
Misc Attribute DIN 934 hex nuts

Reviews

Be the first to submit a review

Trustpilot