Toolcraft 131884 Hexagonal Nuts M7 Steel DIN 934 100 pieces

Image Representative of Range

Toolcraft 131884 Hexagonal Nuts M7 Steel DIN 934 100 pieces

MPN
131884
Brand
Toolcraft
EAN-13
4053199163571
Order Code
13-1919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Toolcraft manufactures these hexagonal nuts, model 131884, according to DIN 934 standards. Made from steel, they are designed in M7 size and come in a pack of 100 pieces. Typically used in various mechanical and industrial applications, these nuts offer secure fastening solutions.
Type Hexagon Full Nut
Thread Size M7
Material Steel 8
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
Misc Attribute DIN 934 hex nuts

Reviews

Be the first to submit a review

Trustpilot