TOOLCRAFT 131823 Hexagonal Nuts M3 Steel Zinc Galvanised 100 pieces

Image Representative of Range

TOOLCRAFT 131823 Hexagonal Nuts M3 Steel Zinc Galvanised 100 pieces

MPN
131823
Brand
Toolcraft
EAN-13
4053199163052
Order Code
13-1915
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

Toolcraft's 131823 Hexagonal Nuts are M3 size and conform to DIN 934 standards, crafted from steel with a zinc galvanised finish. They provide excellent corrosion resistance and are suitable for a variety of fastening applications in construction or mechanical assembly. Each pack contains 100 pieces, ideal for bulk projects or professional use.
Type Hexagon Full Nut
Thread Size M3
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
Misc Attribute DIN 934 hex nuts

Reviews

Be the first to submit a review

Trustpilot