TOOLCRAFT 116684 Allen Screws M4x16 Steel Galvanised Hex Socket DIN 912

Image Representative of Range

TOOLCRAFT 116684 Allen Screws M4x16 Steel Galvanised Hex Socket DIN 912

MPN
116684
Brand
Toolcraft
EAN-13
4053199093618
Order Code
13-1909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £7.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Toolcraft manufactures these Allen screws, featuring a hex socket and dimensions of M4 by 16 mm. They are crafted from steel and zinc galvanized for enhanced durability. Commonly used in machinery and automotive applications, this pack contains 100 pieces.
Type Allen screws
Thread Size M4
Thread Length 16mm
Screw Head Style Cheese head
Material Steel BZP
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot