TOOLCRAFT 114515 Allen Screws M3x10mm Hex Socket Steel 100 pieces DIN 912

Image Representative of Range

TOOLCRAFT 114515 Allen Screws M3x10mm Hex Socket Steel 100 pieces DIN 912

MPN
114515
Brand
Toolcraft
EAN-13
4053199076628
Order Code
13-1905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Toolcraft manufactures the Allen screws, model 114515, which are M3 size and 10 mm in length. Constructed from steel and featuring a hex socket as per DIN 912 standards, they come in a pack of 100 pieces. These screws are typically used in machinery assembly and electronics where precision and reliability are critical.
Type Allen screws
Thread Size M3
Thread Length 10mm
Screw Head Style Cheese head
Material Steel
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot