TOOLCRAFT 109028 Square Nuts M4 Steel 100 pieces Low Form DIN 562

Image Representative of Range

TOOLCRAFT 109028 Square Nuts M4 Steel 100 pieces Low Form DIN 562

MPN
109028
Brand
Toolcraft
EAN-13
4053199042531
Order Code
13-1901
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M3 M4 M5
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Toolcraft's square nuts, model 109028, are made of steel and conform to DIN 562 specifications. They are designed for use with M4 bolts and come in a package of 100 pieces. These square nuts are typically used in metalworking and construction projects where secure assembly is essential.
Type Square nuts
Thread Size M4
Material Steel 04
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 562
Misc Attribute Square nuts DIN 562

Reviews

Be the first to submit a review

Trustpilot