TOOLCRAFT 1068869 Slotted Spring Pins 1.5x10mm Stainless Steel 100 pieces

Image Representative of Range

TOOLCRAFT 1068869 Slotted Spring Pins 1.5x10mm Stainless Steel 100 pieces

MPN
1068869
Brand
Toolcraft
EAN-13
4053199458387
Order Code
13-1896
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Toolcraft's slotted spring pins are 1.5 mm in diameter and 10 mm in length, made from stainless steel, ensuring strength and corrosion resistance. These pins, sold in packs of 100, are ideal for securing components in mechanical assemblies or applications requiring precise alignment. Typically used in automation equipment, vehicles, and home appliances, they allow for easy disassembly and reassembly.
Type Slotted spring pins
Size (Ø x L) 1.5 mm x 10 mm
Quantity 100
(Ø) 1.5mm
Diameter 1.5mm
ISO standard ISO 8752
Length 10mm
Material Stainless steel

Reviews

Be the first to submit a review

Trustpilot