TOOLCRAFT 1066913 Hex Cap Nuts M4 DIN 1587 Stainless Steel A4 100 pieces

Image Representative of Range

TOOLCRAFT 1066913 Hex Cap Nuts M4 DIN 1587 Stainless Steel A4 100 pieces

Order Code:

13-1891

Brand: Toolcraft MPN: 1066913 EAN-13: 4053199438822
Qty Unit Price (Ex VAT)
1+ £9.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Toolcraft manufactures the 1066913 Hex cap nuts, which are made of stainless steel A4 and conform to DIN 1587 standards. These M4 nuts are known for their durability and corrosion resistance, making them ideal for harsh environments. They are commonly used in construction and machinery applications where high strength and longevity are required.
Type Hex cap nuts
Thread Size M4
Material A4 stainless steel
DIN Standard DIN 1587
Misc Attribute Hex cap nuts DIN 1587
Pack Quantity 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot