Toolcraft 1066498 Threaded Rod M6 1000mm Stainless Steel A4 1 piece

Image Representative of Range

Toolcraft 1066498 Threaded Rod M6 1000mm Stainless Steel A4 1 piece

MPN
1066498
Brand
Toolcraft
EAN-13
4053199434671
Order Code
13-1887
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 27/11/2026

Toolcraft manufactures the threaded rod M6 1000 mm in stainless steel A4, ensuring durability and resistance to corrosion. This product is ideal for construction, assembly, and repair tasks where strong and reliable fastening is needed. Suitable for both indoor and outdoor use, it meets high-strength requirements.
Type Threaded rod
Length 1m
Thread Size M6
Material A4
DIN Standard DIN 975

Reviews

Be the first to submit a review

Trustpilot