Toolcraft 1066484 M8 Threaded Rod 1000mm Stainless Steel A2 1 piece

Image Representative of Range

Toolcraft 1066484 M8 Threaded Rod 1000mm Stainless Steel A2 1 piece

MPN
1066484
Brand
Toolcraft
EAN-13
4053199434534
Order Code
13-1883
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £4.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 63 availableBack-order availability date - 27/11/2026

The Toolcraft threaded rod, model 1066484, features an M8 diameter and measures 1000 mm in length, crafted from stainless steel A2 ensuring high corrosion resistance. It is typically used in construction and carpentry for fastening and joined applications where secure connections are needed. This versatile rod is ideal for both domestic and industrial projects, offering durability and reliability.
Type Threaded rod
Length 1m
Thread Size M8
Material A2
DIN Standard DIN 975

Reviews

Be the first to submit a review

Trustpilot