Toolcraft 1066482 Threaded Rod M5x1000mm Stainless Steel A2 1 piece

Image Representative of Range

Toolcraft 1066482 Threaded Rod M5x1000mm Stainless Steel A2 1 piece

MPN
1066482
Brand
Toolcraft
EAN-13
4053199434510
Order Code
13-1881
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
2+ £3.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 32 availableBack-order availability date - 27/11/2026

Toolcraft produces the M5 threaded rod, measuring 1000 mm, made from stainless steel A2. This rod is known for its durability and resistance to corrosion. It is ideal for fastening applications in construction and engineering projects.
Type Threaded rod
Length 1m
Thread Size M5
Material A2
DIN Standard DIN 975

Reviews

Be the first to submit a review

Trustpilot