Toolcraft 1062919 Setscrew M2 3mm Stainless Steel A1/A2 50pieces

Image Representative of Range

Toolcraft 1062919 Setscrew M2 3mm Stainless Steel A1/A2 50pieces

MPN
1062919
Brand
Toolcraft
EAN-13
4053199399512
Order Code
13-1875
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Toolcraft's 1062919 setscrew boasts an M2 diameter and 3 mm length, crafted from stainless steel for durability and corrosion resistance. This headless screw is typically used in securing pulleys and gears on shafts. The package includes 50 pieces, ideal for various engineering and maintenance tasks.
Type Setscrew
Thread Size M2
Length 3mm
Material Stainless steel
Drive Hex socket (Allen)

Reviews

Be the first to submit a review

Trustpilot