Toolcraft 1062463 Setscrew M2 2mm Stainless Steel A1/A2 50pieces

Image Representative of Range

Toolcraft 1062463 Setscrew M2 2mm Stainless Steel A1/A2 50pieces

MPN
1062463
Brand
Toolcraft
EAN-13
4053199394951
Order Code
13-1869
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 138 in stock

Toolcraft manufactures the 1062463 setscrew, featuring a 2 mm size made from stainless steel A1/A2. This headless screw is typically used in securing objects within or against another object, often found in machinery or equipment. It comes in a pack of 50 pieces, ideal for various engineering or DIY applications.
Type Setscrew
Thread Size M2
Length 2mm
Material Stainless steel
Drive Hex socket (Allen)

Reviews

Be the first to submit a review

Trustpilot