TOOLCRAFT 1062106 Allen Screws M3 8mm Hex DIN 912 SS A4 100 pieces

Image Representative of Range

TOOLCRAFT 1062106 Allen Screws M3 8mm Hex DIN 912 SS A4 100 pieces

MPN
1062106
Brand
Toolcraft
EAN-13
4053199391387
Order Code
13-1866
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Toolcraft manufactures the M3 Allen screws, which are 8 mm in length and feature a hex socket design, compliant with DIN 912 standards. Made from corrosion-resistant stainless steel A4, these screws are durable and suitable for outdoor or marine applications. Typically, they are used in machinery and equipment assembly, offering a secure fit.
Type Allen screws
Thread Size M3
Thread Length 8mm
Screw Head Style Cheese head
Material A4 Stainless Steel
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot