Toolcraft 1061821 Allen Screws M3x14mm Hex Socket SS A2 100 pieces DIN 912

Image Representative of Range

Toolcraft 1061821 Allen Screws M3x14mm Hex Socket SS A2 100 pieces DIN 912

MPN
1061821
Brand
Toolcraft
EAN-13
4053199388530
Order Code
13-1863
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Toolcraft manufactures high-quality Allen screws, specifically model 1061821, characterised by their M3 size and 14 mm length. These screws are made from stainless steel A2, ensuring resistance to corrosion and durability. Ideal for precision engineering and assembly tasks, they come with a Hex socket (Allen) drive, complying with DIN 912 standards, and are provided in packs of 100.
Type Allen screws
Thread Size M3
Thread Length 14mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot