TOOLCRAFT 1061820 Allen Screws M3 12mm Hex Stainless Steel A2 100 pieces

Image Representative of Range

TOOLCRAFT 1061820 Allen Screws M3 12mm Hex Stainless Steel A2 100 pieces

MPN
1061820
Brand
Toolcraft
EAN-13
4053199388523
Order Code
13-1862
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Toolcraft's Allen screws, part number 1061820, feature a hex socket design measuring M3 with a length of 12 mm. Made from durable stainless steel A2, these screws ensure longevity and resistance to corrosion. Typically used in machinery, electronics, and automotive applications, they provide secure fastening in precision settings.
Type Allen screws
Thread Size M3
Thread Length 12mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot