TOOLCRAFT 1061801 Allen Screws M2x10mm Hex Stainless Steel A2 100 pieces

Image Representative of Range

TOOLCRAFT 1061801 Allen Screws M2x10mm Hex Stainless Steel A2 100 pieces

MPN
1061801
Brand
Toolcraft
EAN-13
4053199388332
Order Code
13-1852
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £5.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Toolcraft's Allen screws M2 10 mm feature a hex socket design and are constructed from high-quality stainless steel A2. Ideal for a variety of fastening applications, these screws adhere to the DIN 912 standard for reliable performance. Packaged in quantities of 100, they are particularly suitable for precision engineering and assembly tasks.
Type Allen screws
Thread Size M2
Thread Length 10mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot