TOOLCRAFT 1060794 Hexagonal Nuts M3 DIN 439 Stainless Steel A4 100 pieces

Image Representative of Range

TOOLCRAFT 1060794 Hexagonal Nuts M3 DIN 439 Stainless Steel A4 100 pieces

MPN
1060794
Brand
Toolcraft
EAN-13
4053199378265
Order Code
13-1842
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

Toolcraft's hexagonal nuts, model 1060794, are made from stainless steel A4, offering excellent corrosion resistance. These M3 sized nuts adhere to DIN 439 standards, ensuring reliable performance in various mechanical applications. Ideal for construction, maintenance, and assembly projects, they come in packages of 100 pieces.
Type Hexagon Full Nut
Thread Size M3
Material A4 Stainless Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 439
Misc Attribute Hexagon nuts DIN 439

Reviews

Be the first to submit a review

Trustpilot