Toolcraft 1/4" Drive Socket With Phillips Screwdriver Bits

Toolcraft Brand: Toolcraft

A range of Toolcraft ¼in. Drive Sockets with integrated Phillips screwdriver bits.

  • Non-slip, knurled
  • S2 zinc phosphate bit
  • Chrome vanadium socket
  • Matt surface
  • Drive ¼in. (6.3mm)
  • Length 37mm
Description Image Product Buy Pricing (Ex VAT) Socket Size Type Drive Size Material
Toolcraft 1/4" Drive Socket With Phillips Bit PH3
Toolcraft 1/4" Drive Socket With Phillips Bit PH3
Order code: 50-4956
MPN: 816053
3+ £1.42
Price per unit Ex VAT
PH 3 Phillips bit 1/4" Chrome Vanadium Steel
Toolcraft 1/4" Drive Socket With Phillips Bit PH4
Toolcraft 1/4" Drive Socket With Phillips Bit PH4
Standard range
Order code: 50-4957
MPN: 816055

Despatched within 4 working days - 73 in stock
3+ £1.47
Price per unit Ex VAT
PH 4 Phillips bit 1/4" Chrome Vanadium Steel

Trustpilot