Toolcraft 1/2in. Drive Long Reach Sockets

Toolcraft Brand: Toolcraft

A range of ½in. drive, long reach sockets from Toolcraft.

  • Length 77mm
  • Chrome-vanadium
  • Non-slip knurled finish
  • S2 zinc phosphate
Description Image Product Buy Pricing (Ex VAT) Socket Size Type Drive Size Material
Toolcraft 1/2" Drive Long Reach Socket 10mm
Toolcraft 1/2" Drive Long Reach Socket 10mm
Standard range
Order code: 50-4996
MPN: 816173

Despatched within 4 working days - 59 in stock
1+ £5.26
Price per unit Ex VAT
10mm Long reach 1/2" Chrome Vanadium Steel
Toolcraft 1/2" Drive Long Reach Socket 17mm
Toolcraft 1/2" Drive Long Reach Socket 17mm
Standard range
Order code: 50-5003
MPN: 816182

Despatched within 4 working days - 81 in stock
1+ £4.58
Price per unit Ex VAT
17mm Long reach 1/2" Chrome Vanadium Steel
Toolcraft 1/2" Drive Long Reach Socket 22mm
Toolcraft 1/2" Drive Long Reach Socket 22mm
Order code: 50-5007
MPN: 816186
1+ £6.18
Price per unit Ex VAT
22mm Long reach 1/2" Chrome Vanadium Steel
Toolcraft 1/2" Drive Long Reach Socket 24mm
Toolcraft 1/2" Drive Long Reach Socket 24mm
Standard range
Order code: 50-5008
MPN: 816187

Despatched within 4 working days - 97 in stock
1+ £5.47
Price per unit Ex VAT
24mm Long reach 1/2" Chrome Vanadium Steel

Trustpilot