Toneluck PBN-S4A1.5-AAG Standard 4 Pole Changeover Switch

Toneluck PBN-S4A1.5-AAG Standard 4 Pole Changeover Switch

MPN
PBN-S4A1.5-AAG
Brand
Toneluck
Order Code
78-0505

Discontinued


Standard 4-pole PCB mounting switch which can easily be adjusted to momentary or latching action as required. The polycarbonate housing has PCB pins fixed on the top face and solder terminals on the underside.
  • 4PCO contact
  • 0.2A contact current
  • 250V contact voltage
  • 20mR contact resistance
  • -20°C to +85°C operating temperature
  • 450gf operating force
  • 25mm long, 10.4mm wide, 58.7mm high
  • Toneluck PBN Series
Type Changeover switch
Contact Configuration 4PCO
Illumination Type Without
Max. Current 0.2A

Trustpilot