Toilet - Polished Brass Effect 200 x 50mm

Scan Brand: Scan

Scan self-adhesive bathroom sign with black text/graphic. Printed using UV resistant inks.

Available in a polished brass or polished chrome effect.

Please note polished chrome effect signs are not recommended for exterior use.

Size: 200 x 50mm.

Polished brass effect self-adhesive bathroom sign with black text/graphic. Printed using UV resistant inks.

Size: 200 x 50mm.
Message: 'Toilet'.

Description Image Product Buy Pricing (Ex VAT) Type Dimensions
Scan 6051 Toilet - Polished Brass Effect 200 x 50mm
Scan 6051 Toilet - Polished Brass Effect 200 x 50mm
Standard range
Order code: 97-0818
MPN: 6051

Despatched within 4 working days - 50 in stock
1+ £3.75
Price per unit Ex VAT
Sign 200 x 50mm
Scan 6051C Toilet - Polished Chrome Effect 200 x 50mm
Scan 6051C Toilet - Polished Chrome Effect 200 x 50mm
Standard range
Order code: 97-0819
MPN: 6051C

Despatched within 2 working days - 20 in stock
1+ £3.80
Price per unit Ex VAT
Sign 200 x 50mm

Trustpilot