Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Major Brushes Tjanting Tool 1mm Medium

Order Code:  

06-1078

 
Brand: Major Brushes  MPN: 78510  EAN-13: 5060098476007
  • Country of Origin: China
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.52

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 7 days

A traditional tjanting tool ideal for applying wax to fabric for batik work.


  • Medium - 1mm spout diameter
  • Wooden handle with 35mm brass spherical bowl
Type Tjanting tool

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review