Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Tiva™ C-Series LaunchPad Evaluation Kit Texas Instruments EK-TM4C123GXL

Order Code:  

73-4726

  Copy to clipboard
Brand: Texas Instruments  Copy to clipboard MPN: EK-TM4C123GXL Copy to clipboard
 Report an error

Discontinued

Part of the Texas Instrument range of LaunchPad Microcontroller Evaluation Kits the EK-TM4C123GXL is a low-cost evaluation platform for the Texas Instruments ARM Cortex -M4F based microcontrollers.

The LaunchPad features the ARM Cortex microcontroller's USB 2.0 device interface, hibernation module and motion control PWMs. The Tiva LaunchPad also features programmable buttons and RGB LED that are a useful facility for custom applications.

The kit is supported by TivaWare for C series software and additional software and community support is available at the Texas Instruments LaunchPad page.


  • Features ARM Cortex microcontroller
  • BoosterPack XL interface features stackable headers for ease of expansion
  • User RGB LED
  • Two user switches (application/wake)
  • Available I/O brought out to headers on a 100mil grid
  • Onboard in-circuit debug interface
  • Switch selectable power sources
  • Reset switch
  • Preloaded RGB quickstart application
Type Tiva C-Series LaunchPad evaluation kit

Reviews


Be the first to submit a review