Titebond Original Wood Glue

Titebond Brand: Titebond

Titebond Original Wood Glue is a high quality, general-purpose adhesive for wood and wood products, leather, fabrics and crafts. It is ideal for biscuit and other types of joints, as it combines a strong initial tack with a fast setting time, thus helping to minimise clamping time. This aliphatic resin is becoming increasingly popular with joiners, carpenters and cabinetmakers due to its ease of use. Excess glue can be simply cleaned off with just a damp cloth.

Titebond Original Wood Glue has been independently tested for lead, cadmium and other metal content and complies with ASTM F963 and 16 CFR 1303 specifications for toy safety. It has also been tested by an independent toxicologist and conforms to ASTM D4236 for use in art and craft activities.

  • Aliphatic resin
  • For interior use only
  • Initial Tack time 30 minutes
  • Setting time 30 minutes to 24 hours
  • Fast setting - shortens clamping time
  • Bonds stronger than wood itself
  • Ideal for wood, leather, fabrics and crafts
  • Excellent resistance to heat and solvents
  • Can be easily sanded
  • Unaffected by paints, varnishes and other finishes
  • Bonds wood, hardboard, high pressure laminates and MDF
  • Easy to clean up excess with water
  • Conforms to ASTM D-4236
  • Available in 237 & 473ml and 3.8 litre packs
Description Image Product Buy Pricing (Ex VAT) Volume Easy to clean Type Colour Dispensing Method
Titebond 5063 Original Wood Glue - 237ml (8floz)
Titebond 5063 Original Wood Glue - 237ml (8floz)
Standard range
Order code: 87-5002
MPN: 5063

Available to back orderBack-order availability date - 13/11/2026
1+ £9.95
12+ £7.42
Price per unit Ex VAT
237ml up excess with water Wood glue White Bottle
Titebond 5064 Original Wood Glue - 473ml (16floz)
Titebond 5064 Original Wood Glue - 473ml (16floz)
Standard range
Order code: 87-5004
MPN: 5064

Despatched same day - 41 in stockAdditional quantity lead time 7 days
1+ £9.52
Price per unit Ex VAT
473ml Wood glue White Bottle
Titebond 5066 Original Wood Glue - 3.8 Litres (1 US Gall)
Titebond 5066 Original Wood Glue - 3.8 Litres (1 US Gall)
Standard range
Order code: 87-5006
MPN: 5066

Out of stock20 due on 10/11/2026
1+ £39.25
Price per unit Ex VAT
3800ml Wood glue White Bottle

Trustpilot