Titebond Extend Wood Glue

Titebond Brand: Titebond

Formulated from the Original Wood Glue, this professional interior aliphatic resin emulsion from Titebond will give you the same reliability of bond and more. Its longer setting time provides you with more 'open time' for complicated assemblies and the extended application times needed for laminates.

Developing a bond stronger than the wood itself, Extend Wood Glue is also stiffer and more heat resistant in the fully cured state than Titebond III and most other PVA and aliphatic resins. This makes it most suitable for laminations in shaped work and interior applications likely to be exposed to higher than normal temperatures, for example: kitchens, fire surrounds, radiator covers, trivets, airing cupboards, etc.

  • Longer setting time
  • Bond is stronger than wood itself
  • Stiffer and more heat resistant in the fully cured state
  • Ideal for applications likely to be exposed to higher than normal temperatures, for example: kitchens, fire surrounds, radiator covers, trivets, airing cupboards, etc.
  • Available in 473ml (16 fl. oz.) and 3.8 Litre (1 US Gallon) packs
Description Image Product Buy Pricing (Ex VAT) Volume Type Colour Dispensing Method
Titebond 9104 Extend Wood Glue - 473ml(16floz)
Titebond 9104 Extend Wood Glue - 473ml(16floz)
Standard range
Order code: 87-5046
MPN: 9104

Available to back orderBack-order availability date - 01/11/2026
1+ £30.16
Price per unit Ex VAT
473ml Resin White Bottle
Titebond 9106 Extend Wood Glue - 3.8litres (1 US Gall)
Titebond 9106 Extend Wood Glue - 3.8litres (1 US Gall)
Standard range
Order code: 87-5048
MPN: 9106

Despatched same day - 1 in stockBack-order availability date - 01/11/2026
1+ £59.41
Price per unit Ex VAT
3800ml Resin White Bottle

Trustpilot