Tipp-Ex 932564 Mini Pocket Mouse Correction tape 5 mm White 6 m 1 pc

MPN
932564
Brand
Tipp-Ex
EAN-13
0070330512122
Order Code
20-4947
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Tipp-Ex 932564 is a Mini Pocket Mouse correction tape designed for precise and efficient white correction on paper surfaces. This product features a compact and portable design with a tape width of 5 mm and a length of 6 metres, making it suitable for correcting various document types without the need for drying time associated with liquid correction fluids. Typically utilised in office, educational, and technical environments, the Mini Pocket Mouse is ideal for precise error correction in documentation, engineering drawings, and any paperwork requiring precise amendment. The tape's mechanical application ensures ease of use, reliability, and contributes to a clean and tidy professional appearance.
Type Correction fluid
Pack Size 1
Material Plastic
Colour White

Reviews

Be the first to submit a review

Trustpilot