Tipp-Ex 895951 Correction tape roller Easy Correct White 4.2mm 12m 20 pcs

MPN
895951
Brand
Tipp-Ex
EAN-13
3086123277359
Order Code
20-4946
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £41.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Tipp-Ex 895951 is a highly practical stationery accessory, the Easy Correct correction tape roller, designed for efficient error correction in written documents. This model includes 20 rollers, each featuring a 4.2 mm wide white tape that extends up to 12 metres. Engineered for precision, the tape ensures clean, smooth coverage, allowing for immediate rewriting without smudging. Typically utilised in office settings, educational environments, and by professionals who require meticulous documentation, the correction tape is compatible with various types of paper, including standard and recycled materials. With its reliable mechanism, the Tipp-Ex Easy Correct provides users a straightforward and effective solution for maintaining document clarity and accuracy.
Type Correction fluid
Pack Size 1
Material Plastic
Colour White

Reviews

Be the first to submit a review

Trustpilot