Tipp-Ex 879435 Correction tape roller refill White 5 mm 14 m

MPN
879435
Brand
Tipp-Ex
EAN-13
0070330514522
Order Code
20-4945
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Tipp-Ex 879435 Correction Tape Roller Refill is a precision-engineered solution designed for seamless document correction. With a tape width of 5 mm and an extensive length of 14 m, this refill provides sufficient material for prolonged use, making it suitable for both office and industrial environments where document integrity is crucial. The 'Easy Refill' feature facilitates quick and efficient tape replacement, ensuring minimal downtime during applications. This correction tape is primarily utilised in engineering documentation processes, technical report preparations, and any scenario requiring accurate amendment of printed material without leaving any residue. Its compatibility with Tipp-Ex correction rollers ensures smooth integration into existing office workflows, maintaining a clean and professional presentation.
Type Correction fluid
Pack Size 1
Material Plastic
Colour White

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot