Tipp-Ex 8290352 Easy Correct correction tape roller white 4.2 mm x 12 m

MPN
8290352
Brand
Tipp-Ex
EAN-13
3086126631967
Order Code
20-4943
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

Tipp-Ex 8290352 Easy Correct correction tape roller, is a precision-engineered tool designed for efficient and reliable document correction tasks. This product features a tape width of 4.2 mm and provides an extensive length of 12 metres, making it suitable for prolonged usage without frequent replacements. The white correction tape is engineered to cover text effectively on most standard papers, ensuring seamless integration and readability. Common applications include revising technical documentation, error correction in printed engineering drawings, and preparing final drafts for formal presentation, where neatness and accuracy are paramount. Its ergonomic design allows for comfortable handling and consistent application across a variety of written materials.
Type Correction fluid
Pack Size 1
Material Plastic
Colour White

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot