Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ST TIP32C TO220 100V PNP High Voltage Transistor

Order Code:  

81-0822

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: TIP32C  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.531
25+ £0.517
100+ £0.305

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
335 in Stock, despatched same dayAdditional quantity lead time 9 weeks
A high power PNP transistor with epitaxial planar construction. Designed for use in general purpose amplifier and switching applications.
  • PNP Polarity
  • 100V Collector-Emitter breakdown voltage
  • 100V Collector-Base breakdown voltage
  • 3A Collector current
  • 2W Power
  • 25 DC Current gain
  • 3MHz Transition frequency
  • TO-220 Case
Type TIP32C
Case TO-220
Collector-Emitter Voltage 100V
Collector Current Cont. 3A
Power Dissipation 40W
DC Current Gain (max.) 50
Operating Temperature 150°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review