TIP 30906 Drain Hose 25mm 4m Green Anti-Kink Brass-Valve 1 Pumps

Image Representative of Range

TIP 30906 Drain Hose 25mm 4m Green Anti-Kink Brass-Valve 1" Pumps

MPN
30906
Brand
T.I.P.
EAN-13
4011458309061
Order Code
13-0687
Country of Origin
Spain
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    4m 7m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 16/11/2026

T.I.P. - Technische Industrie Produkte manufactures the 30906 drain hose. This green hose is 25 mm in diameter, 4 m in length, and is suitable for draining applications. Ideal for gardens and light drainage tasks, it offers reliable performance for household or agricultural use.
Type Drain hose
Colour Green
hose diameter 1"
Hose inside diameter 25mm
Length 4m

Reviews

Be the first to submit a review

Trustpilot