TIP 30887 Connector Set 1" Female to Male Thread Universal Fit

MPN
30887
Brand
T.I.P.
EAN-13
4011458308873
Order Code
10-7342
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The connector set by T.I.P. - Technische Industrie Product, model 30887, features both an inner thread of 33.25mm and an outer thread of 33.25mm. This product is typically used for efficient coupling in plumbing and industrial fluid systems. The set includes one piece, designed to provide a sturdy connection.
Type Connector set
Colour White
Dimensions (L x W x H) 65 x 73 x 40 mm
Height 40mm
Length 65mm
Width 73mm

Reviews

Be the first to submit a review

Trustpilot