TIP 30883 Connector Set Double Nipple 2x1" AG Screws & Couples 1" IG

MPN
30883
Brand
T.I.P.
EAN-13
4011458308835
Order Code
10-7373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The T.I.P. - Technische Industrie Product 30883 Connector set features a double nipple with two 1-inch male threads, known for its robust build and reliable connection capabilities. Manufactured by T.I.P. - Technische Industrie Product, this connector set is ideal for joining pipes or hose systems securely. It is commonly used in plumbing, irrigation systems, and industrial fluid transfer applications.
Type Connector set
Colour Black
Connection 33.25mm (1") OT
Diameter 30mm
Dimensions (Ø x L) 30 mm x 50 mm
Length 50mm

Reviews

Be the first to submit a review

Trustpilot