Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TinyCircuits ASD2613-R TinyShield Miniature Arduino Compatible Compass Shield

Order Code:  

73-4771

  Copy to clipboard
Brand: TinyCircuits  Copy to clipboard MPN: ASD2613-R  Copy to clipboard
 Report an error

Discontinued

This TinyCircuits TinyShield 3-axis compass features the HMC5883L high performance and low power IC from Honeywell. The HMC5883L includes state-of-the-art, high-resolution magneto-resistive sensors and features automatic degaussing, offset cancellation and a 1° to 2° compass heading accuracy. The compass TinyShield incorporates circuitry for operation over the TinyDuino operating range from 3 to 5V DC. You can also use this shield with another MCU by using the 0.1in (2.54mm) pitch solder pads for power, ground, and the two I2C signals along the side of the TinyShield.


  • Ultra compact 20 x 20mm (0.787 x 0.787in)
  • Height from lower TinyShield connector to highest point 5.11mm (0.201in)
  • Honeywell HMC5883L 12-bit 3-axis compass
  • 2 milli-gauss field resolution in ±8gauss fields
  • 1° to 2° compass heading accuracy
  • Wide magnetic field range ±8Oe
  • Low power 100µA
  • I2C mode uses Arduino pins A4 and A5


Type Compass

Reviews


Be the first to submit a review