TinkerForge 68 Bricklet Kabel 15 CM 10-Pin Connectors Black 15cm Length

Image Representative of Range

TinkerForge 68 Bricklet Kabel 15 CM 10-Pin Connectors Black 15cm Length

MPN
68
Brand
TinkerForge
EAN-13
4016139057187
Order Code
13-1838
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The TinkerForge Bricklet cable is a 15.00 cm black cable crafted by TinkerForge. It features two 10-pin Bricklet connectors, making it ideal for connecting various Bricklet modules. Commonly used in prototyping and modular electronics projects, its compact design facilitates easy integration.
Length 15cm
Compatible With TinkerForge
Cable Length 15.00cm
Factory colour Black
Number of A Connectors 1
Number of B connections 1
Type Bricklet cable
Type A Bricklet connector (10-pin)
Type B Bricklet connector (10-pin)

Reviews

Be the first to submit a review

Trustpilot