TinkerForge 34 Ethernet Extension PoE Integrated LAN 1000BaseTX Compatible

Image Representative of Range

TinkerForge 34 Ethernet Extension PoE Integrated LAN 1000BaseTX Compatible

Order Code:

13-1835

Brand: TinkerForge MPN: 34 EAN-13: 4016139057118
Qty Unit Price (Ex VAT)
1+ £85.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The TinkerForge Ethernet Master Extension with PoE allows single board PCs to connect easily to networks. This product, manufactured by TinkerForge, supports Power over Ethernet functionality. It is ideal for applications requiring remote access and control of devices via Ethernet.
Type TinkerForge
Depth 40mm
Height 16mm
Number of LAN ports 1
Suitable For TinkerForge
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot