Timeguard TPT44 24 Hour Digital Clock Thermostat

MPN
TPT44
Brand
Timeguard
Order Code
23-9282

Discontinued


The Timeguard TPT44 is a 24 Hour Digital Clock Thermostat that is Programmable. It features a 24 hour clock face which controls both under floor and room temperature.

The Timeguard TPT44 combines the elements of timeswitch and room thermostat in a single compact, economical and stylish unit. Back up is provided to retain programme information in the event of a power failure. The TPT44 controls the room temperature to a comfort level when required and to a set-back  temperature at other times. It does this using an internal temperature sensor.

The set-back temperature can be set to 10C for frost protection or much higher when elderly or infirm are occupying the room. The floor temperature is monitored with an under floor probe (included) and is limited at a user adjustable temperature which must not be set higher than 30C.


  • Simple 4 button programming
  • Clock face digital display with full programme ON/OFF times and temperature setting
  • Up to 4 ON/OFF time settings per day and night set back
  • Easy to use advance + and - buttons with full display status
  • Thermostat senses room temperature and regulates floor temperature settings
  • Room temperature setting range 10°C to 30°C
  • Floor temperature setting range 20°C to 45°C
  • Manual time and temperature override.
  • 4 hours rechargeable back-up retains programmes in the event of a power failure
  • Supplied complete with a 10KΩ floor temperature probe
  • Mounts onto a single gang flush or surface mount wall box min. 35mm deep
  • 3-wire supply and load connection
  • 2-wire temperature probe connection
  • Manufacturers part no. Timeguard TPT44
Operating Voltage 220-240V
Outputs Relay/Thermostat

Trustpilot