The Timeguard TPS401 Outdoor IP55 Power Enclosure is a new IP55 addition to
the Powerseal range and comes complete with a 4-way, 13A socket strip providing
the ideal solution for outdoor plug-in power.
The is Timeguard TPS401 Outdoor IP55 Power Enclosure is designed to
accommodate accessories such as trailing sockets with plugs and transformers
that are pre-wired by the manufacturer.
There is no earth terminal facility within this enclosure, ensure any
accessory requiring an earth is connected via the incoming supply. The quick
release hinged lid allows easy access to the power strip and a lockable cover
facility provides protection and security against tampering.
- Hinged lid for quick and easy access outdoor power
- Fully weatherproof to IP55 rating
- Lockable cover facility
- Manufacturers part no. Timeguard
TPS401
| Type |
Enclosure |
| Colour |
Grey |
| Lockable |
cover facility |
| Nominal Voltage |
240V |
| Power Rating |
IP55 rating |