Timeguard SLW360 360 Deg Ceiling Pir Light Controller

MPN
SLW360
Brand
Timeguard
EAN-13
5012483008928
Order Code
23-5932

Discontinued


Buy Timeguard PIR 360° Ceiling Light Contoller - a high quality detector that can identify day and night. It adopts infrared detector, IC and SMD technology, when someone enters its detecting range, the infrared detector turns on the lamp.


  • 360° ceiling surface mount PIR sensor
  • 6m radius detection range
  • No creep zone – maximum coverage
  • Light On time adjustable 5 secs – 15 mins
  • Manual On/Off override
  • IP44 weatherproof rating
  • Adjustable light level control
  • Total PIR switching – 2000W incandescent or halogen, 500W fluorescent, 22W low energy
  • BSI and CE approved
Type PIR sensor
Voltage 230V AC
Adjustable Light Level Control Yes
Current Rating 10A
Detection Angle 360°
Detection Range 6m
Environmental Protection IP44
Height 53mm
Light On Adjustment 5sec to 5min
Power Rating 2000W
Width 103mm

Trustpilot