Timeguard PDFM1500 360° Ceiling PIR Detector Flush Mount

MPN
PDFM1500
Brand
Timeguard
Order Code
23-9102

Discontinued


Timeguard take PIR Presence Detection to the next level for optimum coverage and with up to 1500W loading and 10m detection range this powerful unit is the ideal choice for all energy saving installations.

This Timeguard ceiling mounted PIR presence detector has been designed to reduce the amount of time lighting is left on unnecessarily, for example if an area is unoccupied or if there is sufficient natural light.

A presence detector monitors the detection zone for occupancy; if a person is sensed then the detector will automatically turn the lighting on. When the area is vacated, the lighting will turn off after a preset time delay.

The sensor has a built in light level (lux) sensor which will keep the lighting off if there is enough natural light available. Controlling lighting with a presence detector can save up to 60% of lighting energy costs dependent on occupancy behaviour and the amount of natural light available.


  • Switches lights ON when presence is detected and to light level (LUX) settings
  • Ideal for energy saving installations in the workplace, corridors, offices, toilets etc
  • Up to 1500W loading (6A) for incandescent, halogen, fluorescent and inductive lighting or 250W (1A) fan
  • Units can be wired in parallel (not exceeding total load)
  • Enhanced 360° detection zone for optimum coverage
  • Up to 10m detection range for motion and 3m for presence detection at 3m mounting height
  • User-friendly adjustment for: Light level - 5 to 1000 LUX; Time ON - 1 to 30 minutes
  • IP44 environmental rating (internal use only)
  • Requires a 63mm or 64mm diameter installation hole cut-out
  • Instructions and fixing accessories in box
  • Dimensions: 360° detection zonez
  • Manufacturers Part No. Timeguard PDFM1500
Type PIR presence detectors
Voltage 240V
Dimensions 360° detection zonez
Input Voltage 240V
Power Rating 240V
Wattage 1500W

Trustpilot